TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 120V ac Coil, DPDT

Subtotal (1 pack of 2 units)*

£147.53

(exc. VAT)

£177.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.53£73.765

*price indicative

RS Stock No.:
469-023
Distrelec Article No.:
304-47-962
Mfr. Part No.:
2-1393127-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Product Type

Interface Relay

Coil Resistance

290Ω

Contact Configuration

DPDT

Mount Type

Panel

Series

Potter & Brumfield KRPA

Terminal Type

Screw

Switching AC Voltage

600V ac

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

45°C

Standards/Approvals

UL

Width

63.8mm

Height

63.5mm

Length

85.73mm

COO (Country of Origin):
MX
The TE Connectivity Definite purpose contactor is designed to provide reliable switching for AC applications, delivering a contact rating of up to 20 A. Ideal for panel mounting, it operates with a coil voltage of 120 VAC and is engineered to withstand ambient temperatures of up to 45 °C. Its robust construction employs high-quality materials, ensuring durability in demanding environments. This contactor is not only efficient but also optimised for performance, making it a suitable choice for various industrial and commercial applications. The inclusion of a silver cadmium oxide contact material enhances reliability while reducing contact wear, further extending the product’s lifespan. This unit seamlessly integrates into any electrical setup, providing impeccable operation under load with reduced energy consumption.

Designed for optimal performance in AC environments

Panel mount compatibility allows for straightforward installation

Constructed with silver cadmium oxide for improved conductivity

Holds a high contact current rating, ensuring reliability under load

Features low halogen content, promoting safer disposal practices

Built to operate effectively at elevated temperatures up to 45 °C

Offers a range of termination options for versatile connectivity

Complies with EU RoHS and REACH regulations, supporting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy