TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 120V ac Coil, 4PDT
- RS Stock No.:
- 469-022
- Distrelec Article No.:
- 304-47-959
- Mfr. Part No.:
- 2-1393123-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£147.25
(exc. VAT)
£176.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £147.25 | £49.083 |
*price indicative
- RS Stock No.:
- 469-022
- Distrelec Article No.:
- 304-47-959
- Mfr. Part No.:
- 2-1393123-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Resistance | 3900Ω | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Terminal Type | Solder | |
| Switching Current | 2.5A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver | |
| Width | 21.82mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | |
| Height | 32.54mm | |
| Length | 28.17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Resistance 3900Ω | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Terminal Type Solder | ||
Switching Current 2.5A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver | ||
Width 21.82mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | ||
Height 32.54mm | ||
Length 28.17mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance general purpose power relay designed for efficient operation in various applications. Featuring a monostable coil magnetic system, it ensures reliable switching capability across a range of operating conditions. This relay is ideal for applications requiring versatile and dependable performance, supporting both AC current types and extensive contact configurations for improved versatility. Its robust features make it a vital component for industries looking to enhance their automation and control systems. With a design that prioritises durability and efficiency, the KHU-17A11-120 seamlessly integrates into your equipment, delivering a blend of performance with peace of mind in operational safety.
Designed with a dust-protected enclosure for longevity
Utilises solder terminals for durable connections
Built with mounting studs for easy installation
Offers a wide operating temperature range, ensuring versatility
Manufactured with a low halogen content for environmental safety
Compliant with EU directives for RoHS and ELV regulations
Features a unique UL Coil Insulation Class B specification
Ensures low contact current class for enhanced reliability
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
