TE Connectivity Kilovac Series Electromechanical Interface Relay, Panel, 26.5V dc Coil, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-277
Distrelec Article No.:
303-50-719
Mfr. Part No.:
3-1618240-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Product Type

Electromechanical Interface Relay

Coil Resistance

290Ω

Contact Configuration

SPDT

Mount Type

Panel

Series

Kilovac

Terminal Type

Solder

Switching DC Voltage

10V dc

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity High voltage relay from te connectivity is engineered for demanding DC applications, seamlessly combining robust performance with reliability. This panel-mounted component excels in power switching scenarios, featuring a compact design ideal for space-constrained environments. Its 1 Form C SPDT-CO configuration ensures versatile compatibility, while the 25 A contact rating meets the rigorous requirements of various industries. Designed with precision, this relay operates at an optimal coil voltage of 26.5 VDC, catering to a wide range of electronic systems. As part of the kilovac K43 series, this product is synonymous with quality and durability, making it the go-to choice for engineers seeking both functionality and longevity in their relay solutions.

Offers optimal performance for high voltage applications

Compact design enables installation in tight spaces

Versatile 1 Form C SPDT CO configuration enhances compatibility

Reliable operation under demanding electrical conditions

Durable construction ensures long term reliability and performance

Efficient switching capabilities cater to a variety of control systems

Low halogen content supports eco friendly compliance

Designed for quick and easy installation with turret and solder terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy