TE Connectivity OJ/OJE Series Electromechanical Interface Relay, Surface, 12V Coil, SPST
- RS Stock No.:
- 467-798
- Distrelec Article No.:
- 304-47-917
- Mfr. Part No.:
- 1461403-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£192.71
(exc. VAT)
£231.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.71 | £0.964 |
*price indicative
- RS Stock No.:
- 467-798
- Distrelec Article No.:
- 304-47-917
- Mfr. Part No.:
- 1461403-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | OJ/OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.2mm | |
| Standards/Approvals | UL | |
| Width | 10.2mm | |
| Height | 14.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 720Ω | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series OJ/OJE | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 105°C | ||
Length 18.2mm | ||
Standards/Approvals UL | ||
Width 10.2mm | ||
Height 14.7mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay is designed for superior performance in a variety of applications. This DC-operated monostable relay features a 1 Form A SPST-NO configuration, ensuring reliability for high-current scenarios with a contact rating of up to 8 A. Engineered with a coil voltage of 12 VDC, it caters to diverse electrical requirements while maintaining a compact size for efficient board mounting. With its impressive insulation properties and environmental protection classification, this relay is ideal for use in demanding conditions. Built for effectiveness and longevity, it offers an exceptional combination of functionality and durability, making it the go-to choice for professionals seeking dependable relay solutions for their projects.
Optimised for DC applications, enhancing your circuit performance
Monostable design delivers reliable operation and instantaneous response
Complies with stringent environmental standards, ensuring eco-friendliness
Designed with UL recognised components for enhanced safety assurance
Compact dimensions facilitate easy integration into tight spaces
Solder pin termination provides a secure and permanent connection
Chemical resistance ensures longevity in various operational environments
Meets high-temperature operation specifications, suitable for demanding applications
Related links
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24 V Coil, SPST
- TE Connectivity OJ/OJE Series Relay 9 V dc Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12 V Coil, SPST-NO
- TE Connectivity RTS Series Electromechanical Interface Relay 12 V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24 V Coil, SPST
- TE Connectivity RP3SLA24 Series Electromechanical Interface Relay 24 V Coil, SPST
- TE Connectivity RZ Series Electromechanical Interface Relay 48 V Coil, SPST
- TE Connectivity 13932 Series Electromechanical Interface Relay 48 V Coil, SPST
