TE Connectivity Crown Edge Series Right Angle Edge Connector Female, Board, 64-Contacts, 2.54 mm Pitch, Solder
- RS Stock No.:
- 479-252
- Distrelec Article No.:
- 304-63-179
- Mfr. Part No.:
- 1761468-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£150.38
(exc. VAT)
£180.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £150.38 | £6.015 |
*price indicative
- RS Stock No.:
- 479-252
- Distrelec Article No.:
- 304-63-179
- Mfr. Part No.:
- 1761468-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Number of Contacts | 64 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 40V | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Housing Material | Fibreglass Polyester | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Number of Contacts 64 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 40V | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Housing Material Fibreglass Polyester | ||
Series Crown Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector is specially designed for applications requiring a reliable connection with extensive power handling capabilities. This connector showcases a robust 64-position arrangement, ensuring optimal performance in both power and signal circuits. Its precision-engineered design features a 2.54 mm centreline, making it an ideal choice for tight spaces without compromising functionality. The connector is suitable for various applications, from consumer electronics to industrial machinery, delivering dependable quality and durability. With features that facilitate ease of installation, including a through-hole solder termination method, this exceptional connector meets the demanding needs of modern device interconnections.
Offers excellent electrical performance under a wide operating voltage range
Constructed from durable polyester GF material for longevity
Allows seamless integration with printed circuit boards
Designed with keying features for proper mating alignment
Available with various contact ratings, enhancing flexibility for different applications
Maintains reliable operation across a broad temperature range
Incorporates a carefully engineered contact type for reliable connectivity
Provides a compact solution with minimal space requirements
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Right Angle Edge Connector Male 98-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Tab
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
