TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- RS Stock No.:
- 274-8560
- Mfr. Part No.:
- 2301844-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 1080 units)*
£2,599.56
(exc. VAT)
£3,119.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 1080 - 1080 | £2.407 | £2,599.56 |
| 2160 - 2160 | £2.311 | £2,495.88 |
| 3240 - 3240 | £2.222 | £2,399.76 |
| 4320 - 4320 | £2.14 | £2,311.20 |
| 5400 + | £2.063 | £2,228.04 |
*price indicative
- RS Stock No.:
- 274-8560
- Mfr. Part No.:
- 2301844-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 9 | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | 2301844 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 9 | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Series 2301844 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB D Sub Connectors Receptacle is a 2 row electrical connector with a centreline pitch of 2.77 mm with offering 9 positions for connecting wires to a circuit board. It is designed for wire to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.
Lower cost alternative
Complying with MIL C 24308
Provide EMI and RFI protection
Offers backwards compatibility
Right angle PCB mount orientation
Related links
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
