TE Connectivity 20516 9 Way Horizontal Panel Mount D-sub Connector Receptacle, 2.77mm Pitch

Subtotal (1 pack of 20 units)*

£178.94

(exc. VAT)

£214.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.94£8.947

*price indicative

RS Stock No.:
470-084
Mfr. Part No.:
205161-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Receptacle

Body Orientation

Horizontal

Mounting Type

Panel Mount

Pitch

2.77mm

Series

20516

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Box mount D-Sub connector is specifically designed for applications requiring reliable cable-to-cable connections. Engineered for precision, this receptacle connector features a nine-position interface, ensuring robust signal integrity while accommodating various wiring configurations. Its compact design is ideal for constrained spaces without compromising functionality. Constructed with high-quality materials, it is built to withstand demanding environmental conditions, making it suitable for both commercial and industrial applications. This connector provides seamless integration into existing systems, facilitating effortless connectivity while maintaining a streamlined aesthetic. Its thoughtful design incorporates a secure mounting mechanism, optimising ease of installation and long-term reliability in diverse usage scenarios.

High-quality stainless steel retention clip provides added security
Cadmium shell plating enhances durability and corrosion resistance
Designed to support robust signal connections in compact environments
Non-magnetic properties ensure compatibility in sensitive applications
Solder process capability supports a wide range of manufacturing methods
Operating temperature range ensures performance in extreme conditions
Environmentally conscious design includes necessary safety usage statements
Compatible with TE's full range of high-performance socket contacts

Related links