TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Crimp Terminal Housing, Red
- RS Stock No.:
- 479-449
- Mfr. Part No.:
- 180907-1
- Brand:
- TE Connectivity
Subtotal (1 box of 550 units)*
£170.80
(exc. VAT)
£204.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £170.80 | £0.311 |
*price indicative
- RS Stock No.:
- 479-449
- Mfr. Part No.:
- 180907-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Polyamide | |
Length | 22.9mm | |
Colour | Red | |
Number of Contacts | 2 | |
Series | FASTIN-FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 22.9mm | ||
Colour Red | ||
Number of Contacts 2 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity FF 250 receptacle housing, crafted from high-quality nylon, is designed to offer exceptional durability and reliability in various applications. With a vibrant red colour and a straight terminal orientation, it seamlessly combines functionality and aesthetic appeal. Ideal for use in cable mounting configurations, this housing provides strong protection and optimal performance, ensuring your connections remain secure even in challenging environments. The receptacle type ensures compatibility with a range of terminals, while its robust construction meets stringent operational standards, including a wide temperature range for diverse settings. Whether you are designing new electrical assemblies or upgrading existing systems, this product stands out with its impressive features tailored for modern connectivity needs.
Constructed from resilient polyamide for enhanced durability
Designed for ease of use with a cable mount configuration
Features a reliable latch mating retention for secure connections
Offers a generous operating temperature range to suit various environments
Provides options for high-volume packaging to meet large-scale demands
Enables seamless integration with compatible terminal types for versatility
Low halogen content reflects environmentally conscious manufacturing
Designed for ease of use with a cable mount configuration
Features a reliable latch mating retention for secure connections
Offers a generous operating temperature range to suit various environments
Provides options for high-volume packaging to meet large-scale demands
Enables seamless integration with compatible terminal types for versatility
Low halogen content reflects environmentally conscious manufacturing