TE Connectivity, 2086 Compact Power Connector Cable Mount, Panel Mount Socket, 8, Screw Down, Solder Termination, 7.5A,
- RS Stock No.:
- 478-584
- Mfr. Part No.:
- 208657-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£149.22
(exc. VAT)
£179.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £149.22 | £14.922 |
*price indicative
- RS Stock No.:
- 478-584
- Mfr. Part No.:
- 208657-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pole Format | 8 | |
Plug/Socket | Socket | |
Voltage Rating | 250 V | |
Gender | Female | |
Mounting Type | Cable Mount, Panel Mount | |
Current Rating | 7.5A | |
Termination Method | Screw Down, Solder | |
Series | 2086 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pole Format 8 | ||
Plug/Socket Socket | ||
Voltage Rating 250 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Current Rating 7.5A | ||
Termination Method Screw Down, Solder | ||
Series 2086 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Circular connector assembly is designed to offer a robust and reliable solution for high-performance applications. The unique all-plastic shell ensures excellent durability while maintaining a lightweight structure, making it ideal for various environments. Featuring a comprehensive range of features, this connector assembly excels in both functionality and application versatility. Engineered for wire-to-board connectivity, it ensures seamless integration with printed circuit boards. The tailored design allows for ease of use with a threaded coupling for secure mating, whilst the keyed alignment promotes correct orientation during assembly. This product stands out with its superior electrical characteristics, providing dependable performance under a variety of operating conditions.
Optimised for seamless wire-to-board connections
Lightweight all-plastic shell design enhances durability
Threaded coupling ensures secure and reliable mating
Keyed alignment facilitates straightforward assembly
Compatible with printed circuit boards for enhanced versatility
Designed for signal circuit applications for higher performance
Black thermoplastic housing provides an appealing aesthetic
Outstanding electrical performance under diverse operating conditions
Lightweight all-plastic shell design enhances durability
Threaded coupling ensures secure and reliable mating
Keyed alignment facilitates straightforward assembly
Compatible with printed circuit boards for enhanced versatility
Designed for signal circuit applications for higher performance
Black thermoplastic housing provides an appealing aesthetic
Outstanding electrical performance under diverse operating conditions
Related links
- TE Connectivity Panel Mount Socket Plug In
- TE Connectivity Panel Mount Plug Plug In, Screw Down Termination
- TE Connectivity Panel Mount Socket Plug In, Screw Down Termination
- TE Connectivity Panel Mount Socket Plug In
- TE Connectivity Panel Mount Socket Crimp 600 V
- TE Connectivity Panel Mount Socket Plug In 600
- TE Connectivity Panel Mount Socket Plug In 13A,
- TE Connectivity Panel Mount Socket Plug In 600