TE Connectivity, Raychem TXR Straight Circular Connector Backshell, For Use With Cable, 1-Way

Subtotal (1 unit)*

£197.33

(exc. VAT)

£236.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.33

*price indicative

RS Stock No.:
480-782
Distrelec Article No.:
303-24-156
Mfr. Part No.:
182113-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Cable

Orientation

Straight

Gender

Female

Housing Material

Aluminium

Colour

Bright

Length

26.5mm

Number of Contacts

1

Strain Relief

No

Series

Raychem TXR

Standards/Approvals

No

COO (Country of Origin):
US
The TE Connectivity ruggedized backshell offers unparalleled performance and durability, designed specifically for applications requiring reliable cable entry solutions. This innovative product accommodates cable entry diameters from 0.2 to 9.5 mm, making it versatile and ideal for various connector shell sizes. Its straight orientation combined with a robust aluminium body ensures resilience under extreme conditions. Engineered for use in harsh environments, it provides excellent salt spray resistance and an extensive operating temperature range, ensuring functionality from -65 to 200 °C. With enhanced compatibility to a variety of connector shapes, this backshell meets stringent industry standards, promising outstanding satisfaction across different applications.

Manufactured from durable aluminium for superior strength

Straight body orientation optimises space for installation

Offers reliable protection against environmental elements

Compatible with circular connector shapes for diverse applications

Salt spray resistance enhances longevity in challenging conditions

Designed for ease of use with side-entry Tinel-lock rings

Features low halogen content, aligning with environmental compliance standards

Ideal for use in aerospace and industrial applications

Related links