TE Connectivity TMS-SCE Cable Marker, White, 4575670001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 510-017
- Distrelec Article No.:
- 304-49-074
- Mfr. Part No.:
- 4575670001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-017
- Distrelec Article No.:
- 304-49-074
- Mfr. Part No.:
- 4575670001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Legend Colour | White | |
| Length | 50mm | |
| Printable | Yes | |
| Marker Colour | White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Legend Colour White | ||
Length 50mm | ||
Printable Yes | ||
Marker Colour White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity Tubing boasts a 3:1 shrink ratio, ensuring a snug fit around various cable dimensions while maintaining durability in demanding environments. With a brilliant white finish, the product not only enhances visibility but also is meticulously crafted for exceptional resistance to harsh operating temperatures ranging from -55 to 135 °C, making it perfect for military and industrial settings. This tubing supports efficient thermal transfer printing, enabling sharp, legible labels that survive the rigours of use. Complemented by a packaging quantity of 1000, this product is ideal for professionals seeking reliability and performance without compromise.
Constructed from high-quality materials for superior longevity
Offers excellent compatibility across a diverse range of cable sizes
Engineered for optimal performance under extreme temperature fluctuations
Streamlined for fast, hassle-free printing using thermal transfer technology
Due to its military-grade status, it guarantees compliance with rigorous standards
Related links
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity HT-SCE Cable Marker 4733050001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3045010001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
