TE Connectivity 5502 Heat Shrink Cable Marker, White, 5502830001 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 800 units)*

£472.31

(exc. VAT)

£566.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£472.31£0.59

*price indicative

RS Stock No.:
482-199
Distrelec Article No.:
304-49-085
Mfr. Part No.:
5502830001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Cable Marker

Marker Type

Snap-On

Series

5502

Legend Colour

White

Length

5mm

Printable

Yes

Minimum Operating Temperature

30°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Versatile printable tubing solution offers exceptional identification options for professionals in various sectors. Designed with a 3:1 shrink ratio, it effectively adapts to different surface diameters while ensuring a snug fit. The clean, white finish allows for clear, high-quality printing, enhancing legibility and aesthetic appeal. Ideal for use in labelling applications, the product can accommodate a wide range of cable diameters, making it suitable for projects of considerable diversity. As a commercial grade option, it assures durability with operating temperature resilience and easy applicability through compatible thermal transfer printing technology. This product elegantly blends functionality and practicality, making it a reliable choice for anyone needing precise labelling solutions.

Engineered to withstand a broad operating temperature range

Maintains quality integrity through thermal transfer printing technology

Compatible with various cable diameters for enhanced versatility

Provides a professional appearance with its clean, white colouring

Crafted from high-quality materials to ensure long-lasting durability

Facilitates easy handling and storage thanks to its packaging design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy