TE Connectivity 5 Way Male PCB Header, Straight, Through Hole, 50V dc

Bulk discount available

Subtotal (1 unit)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
  • Plus 97 unit(s) shipping from 11 May 2026
  • Plus 11 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£6.26
15 - 49£5.95
50 - 99£5.63
100 - 249£4.72
250 +£4.52

*price indicative

Packaging Options:
RS Stock No.:
718-8466
Mfr. Part No.:
5787446-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

5

Mount Type

Through Hole

Orientation

Straight

Housing Material

Polyphthalamide

Connector Gender

Male

Contact Material

Brass

Contact Plating

Tin Lead

Voltage

50V dc

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

TE Connectivity 5.0mm Keyless Battery Plug Assembly


5mm pitch, keyless battery interconnect PCB plug assemblies with blade contacts for rechargeable battery I/O in laptop computers. These battery interconnect keyless PCB mount headers have highly Durable blade terminals and high temperature,UL 94V-0 rated thermoplastic assembly housings.

Stock number 864-0713 has board locks for PCB mount retention.

TE Connectivity Battery Interconnect System


Related links