TE Connectivity, 21341 Series 3 Way Male Battery Connector, Vertical, PCB, 30V, 2A, 4 A
- RS Stock No.:
- 470-556
- Distrelec Article No.:
- 304-49-666
- Mfr. Part No.:
- 2134161-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£945.08
(exc. VAT)
£1,134.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £945.08 | £2.363 |
*price indicative
- RS Stock No.:
- 470-556
- Distrelec Article No.:
- 304-49-666
- Mfr. Part No.:
- 2134161-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Connector | |
| Number of Contacts | 3 | |
| Mount Type | PCB | |
| Current | 2A, 4A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 21341 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Connector | ||
Number of Contacts 3 | ||
Mount Type PCB | ||
Current 2A, 4A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Series 21341 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-board connector is an essential piece of electronic equipment designed to streamline connections in various applications. With a compact three-position layout and a 3.2 mm centreline, this connector ensures optimal performance and reliability. Perfectly suited for vertical PCB mounting, it delivers up to 30 VDC operating voltage, making it ideal for signal transfer in printed circuit board assemblies. Additionally, the innovative plug design with built-in retention features offers sturdy support, ensuring a secure and long-lasting connection while maintaining ease of installation.
Compact three-position configuration enhances space utilisation
Designed for vertical PCB mounting, catering to diverse layout needs
Ensures robust performance with a maximum operating voltage of 30 VDC
Features reliable build quality for enhanced durability and longevity
Capable of handling varying contact current ratings
Related links
- RS PRO 1 Way Male Battery Connector 600V, 75A
- Anderson Power Products 8 Way Male Battery Connector 20A
- Anderson Power Products Straight 50A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 175A
- RS PRO 4 Way Male Battery Connector 600V
- RS PRO 1 Way Male Battery Connector 600V, 45A
- Anderson Power Products Straight 600V, 120A
