TE Connectivity Barrier Strip, 5 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
782-1999
Mfr. Part No.:
1546306-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Pitch

9.53mm

Contact Material

Brass

Contact Plating

Tin

Number of Rows

2

Screw Size

M3

Wire Size

22 → 12 AWG

Material

Thermoplastic

Current Rating

20A

Voltage Rating

300 V

Length

2.55in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

Double Row, Dual Barrier Strips - TE Connectivity


Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.

Materials used:
Insulator Body: UL 94 V-0 thermoplastic, black
Terminal: Brass, tin plated
Screw: #6-32 Steel, nickel-plated; M4.0 Steel, nickel-plated (14.3 mm)

Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
Molded to Length
Wire-to-Wire Termination
Available with Either Binding Head Screws or Wire Clamp
Current Rating: 20 A, 300 VAC
Wire Range: 22-12 AWG
Withstanding Voltage: 2000 VAC Min.
Insulation Resistance: >5000 MΩ @ 500 VDC
Operating Temperature: –40°F to +221°F (–40°C to +105°C)

Related links