TE Connectivity Dual Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 bag of 300 units)*

£218.70

(exc. VAT)

£262.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.729£218.70

*price indicative

RS Stock No.:
164-5195
Mfr. Part No.:
1437664-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Dual Barrier Strip

Number of Contacts

2

Pitch

9.53mm

Current

20A

Orientation

Straight

Contact Material

Copper Alloy

Housing Material

Polyamide

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

12, 22AWG

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Minimum Operating Temperature

-40°C

Voltage

300V

Maximum Operating Temperature

105°C

Depth

16mm

Standards/Approvals

No

Length

20.55mm

Series

Buchanan NC6

Width

16.51mm

TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips


A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which have a binding combo head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy