TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 10 Column, 12 Row, 120
- RS Stock No.:
- 472-314
- Distrelec Article No.:
- 304-63-225
- Mfr. Part No.:
- 1934312-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 23 units)*
£244.91
(exc. VAT)
£293.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £244.91 | £10.648 |
*price indicative
- RS Stock No.:
- 472-314
- Distrelec Article No.:
- 304-63-225
- Mfr. Part No.:
- 1934312-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 0.5A | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 250V | |
| Number of Rows | 12 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 120 | ||
Current 0.5A | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 250V | ||
Number of Rows 12 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector is specifically designed for demanding electronic applications, ensuring a robust and reliable connection. The product features a carefully engineered design, incorporating 120 positions across 12 rows and 10 columns, perfectly tailored for PCB mounting. The vertical orientation and fully shrouded structure not only offer superior electrical performance but also enhance mechanical strength. With a centreline of 1.9 mm, the connector accommodates high-density layouts, making it ideal for cutting-edge technology environments where space is at a premium. This backplane connector is perfect for signalling applications, achieving impressive data rates of up to 10 Gb/s. Built with the highest compliance standards, it guarantees reliability and efficiency in various conditions.
Designed for high-density applications, minimising PCB footprint
Operates effectively within a broad temperature range, ensuring versatility
Supports differential signalling for enhanced data integrity
Incorporates a traditional backplane architecture for reliable performance
Features a fully shrouded design to protect against environmental factors
Equipped with compliant tail technology for secure PCB attachment
Utilises low halogen materials, promoting eco-friendliness
Related links
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 9 Row, 90 Way
