TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire Termination DT04-12PC
- RS Stock No.:
- 265-9148
- Mfr. Part No.:
- DT04-12PC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2 units)*
£10.96
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
- Plus 999,999,940 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | £5.48 | £10.96 |
10 - 18 | £5.135 | £10.27 |
20 - 48 | £4.695 | £9.39 |
50 - 98 | £4.11 | £8.22 |
100 + | £3.735 | £7.47 |
*price indicative
- RS Stock No.:
- 265-9148
- Mfr. Part No.:
- DT04-12PC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Pin | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Series | DEUTSCH DT | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Pin | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Series DEUTSCH DT | ||
Termination Method Wire | ||
- COO (Country of Origin):
- US
The TE Connectivity automotive connector has rectangular and triangular shape with sealable type with integrated in housing and over moulded feature. This automotive connector supports polarized mating alignment. Strain Relief can be added by using accessory.
IP68 and IP6K9K degree of protection
Insulated type wire accept
Insulated type wire accept
Related links
- TE Connectivity Wire Termination DT04-12PC
- Deutsch Crimp Termination DT04-12PC-CE07
- TE Connectivity Wire Termination DT04-6P-CE09
- TE Connectivity Wire Termination DT04-6P-KIT
- TE Connectivity Wire Termination DT04-2P-KIT
- TE Connectivity Wire Termination DT04-2P-E004
- TE Connectivity Wire Termination DT04-08PA-CL03
- Deutsch Crimp Termination DT04-12PD-CE07