TE Connectivity, MQS Automotive Connector Socket 12 Way 1379096-3
- RS Stock No.:
- 164-5191
- Mfr. Part No.:
- 1379096-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5191
- Mfr. Part No.:
- 1379096-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Gender | Female | |
Series | MQS | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Female | ||
Series MQS | ||
- COO (Country of Origin):
- HU
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity Cable Termination 1-968318-1
- TE Connectivity, MQS Automotive Connector Socket Black Plug-In 4 Way 1379029-1
- TE Connectivity Solder, Through Hole Termination 185730-1
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- TE Connectivity Solder Termination 966658-2
- TE Connectivity Solder Termination 966658-1
- TE Connectivity PCB Termination 185226-2
- TE Connectivity Through Hole Termination 1-968720-2