TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Receptacle Blue Cable Mount 4 Way, Wire
- RS Stock No.:
- 477-320
- Distrelec Article No.:
- 304-51-960
- Mfr. Part No.:
- 4-1418390-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £165.18 | £1.101 |
*price indicative
- RS Stock No.:
- 477-320
- Distrelec Article No.:
- 304-51-960
- Mfr. Part No.:
- 4-1418390-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Housing | |
Gender | Receptacle | |
Number of Rows | 2 | |
Current Rating | 40A | |
Mounting Type | Cable Mount | |
Series | Heavy Duty Sealed Connector Series | |
Colour | Blue | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series Heavy Duty Sealed Connector Series | ||
Colour Blue | ||
Termination Method Wire | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Housing serves as a robust and reliable solution for female terminals in wire-to-wire connectivity systems. Designed for heavy-duty applications, it features a sealable design that ensures optimal performance in challenging environments. The connectors heavy-duty build allows it to withstand harsh operating conditions while maintaining electrical integrity. With a compact rectangular shape and intuitive alignment features, the design incorporates effective mating guidance for ease of installation. Suitable for automotive use, this housing elevates connection security and enhances system durability, making it an ideal choice for professionals seeking innovative solutions in connector technology.
Four positions for versatile applications
Compatible with wire-to-wire connections
Sealable construction enhances environmental resistance
Integrated primary locking feature ensures reliability
Made from PBT GF material for thermal stability
Operates effectively at temperatures up to 140 °C
IP67 rated for reliable moisture and dust protection
Keyed mating alignment provides effortless connections
Compact dimensions facilitate space-efficient installations
Compatible with wire-to-wire connections
Sealable construction enhances environmental resistance
Integrated primary locking feature ensures reliability
Made from PBT GF material for thermal stability
Operates effectively at temperatures up to 140 °C
IP67 rated for reliable moisture and dust protection
Keyed mating alignment provides effortless connections
Compact dimensions facilitate space-efficient installations
Related links
- TE Connectivity Wire
- TE Connectivity Wire
- TE Connectivity Wire Termination
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity Wire Termination
- TE Connectivity, Heavy Duty Sealed Connector Series Male 7 Way Housing for use with Wire To Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 2 Way 4-1703839-1