TE Connectivity, MSD Connector Housing Orange 2103212-9
- RS Stock No.:
- 469-098
- Distrelec Article No.:
- 304-63-984
- Mfr. Part No.:
- 2103212-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£249.03
(exc. VAT)
£298.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £249.03 | £124.515 |
*price indicative
- RS Stock No.:
- 469-098
- Distrelec Article No.:
- 304-63-984
- Mfr. Part No.:
- 2103212-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Plug Assembly | |
Current Rating | 250A | |
Series | MSD | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Plug Assembly | ||
Current Rating 250A | ||
Series MSD | ||
Colour Orange | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug assembly offers a robust solution for the efficient management of electric connections. Designed for a maximum current of 250A, it caters to various applications requiring reliable and secure connectivity. The construction ensures long-lasting performance while meeting industry compliance standards, providing peace of mind in regulatory adherence. Ideal for demanding environments, the plug assembly combines functionality with durability, making it an essential component for professionals seeking quality and dependability in their electrical setups.
Crafted with high-quality materials to ensure longevity
Designed to withstand demanding electrical applications
Complies with EU RoHS and REACH regulations for a sustainable choice
Facilitates easy installation with a user-friendly design
Suitable for a variety of industrial and commercial applications
Designed to withstand demanding electrical applications
Complies with EU RoHS and REACH regulations for a sustainable choice
Facilitates easy installation with a user-friendly design
Suitable for a variety of industrial and commercial applications
Related links
- Deutsch Wire Termination 1-2103124-1
- TE Connectivity, 2141 Connector Housing Black 2141411-1
- TE Connectivity, MQS Connector Housing Black 1745005-2
- TE Connectivity, 1749 Connector Housing Black 174933-2
- TE Connectivity, 1903 Connector Housing White 1903994-1
- TE Connectivity, 1756 Connector Housing Plug Black 175658-1
- TE Connectivity, 1749 Connector Housing Plug Blue 174923-5
- TE Connectivity, 1843 Connector Housing Plug Black 184399-1