TE Connectivity, 1903 Connector Housing White 1903994-1
- RS Stock No.:
- 473-175
- Mfr. Part No.:
- 1903994-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 400 units)*
£153.07
(exc. VAT)
£183.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £153.07 | £0.383 |
*price indicative
- RS Stock No.:
- 473-175
- Mfr. Part No.:
- 1903994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1903 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1903 | ||
Colour White | ||
- COO (Country of Origin):
- JP
The TE Connectivity 0.5 6POS Lock Housing is designed for secure and reliable connections in various applications. This versatile connector housing accommodates six positions and is ideal for use in electronic devices where space and durability are paramount. Engineered with a focus on performance, it ensures a snug fit to prevent accidental disconnections, making it perfect for both commercial and industrial uses. Its robust design supports a wide range of environmental conditions, providing excellent longevity and protection. Whether you are involved in new designs or retrofitting existing systems, this product delivers dependable performance, enhancing the overall functionality of your connections.
Constructed for high durability and resistance to environmental stress
Designed for easy installation, reducing assembly time
Compatible with a range of sealing plugs and contact types
Supports various connector systems for versatile applications
Low halogen content promotes environmentally friendly practices
Solder process capability tailored for diverse manufacturing requirements
Designed for easy installation, reducing assembly time
Compatible with a range of sealing plugs and contact types
Supports various connector systems for versatile applications
Low halogen content promotes environmentally friendly practices
Solder process capability tailored for diverse manufacturing requirements
Related links
- Molex, 35843 Connector Housing Socket White 2 Way 35843-1206
- TE Connectivity, 2141 Connector Housing Black 2141411-1
- TE Connectivity, 1843 Connector Housing Plug Black 184399-1
- TE Connectivity, 1756 Connector Housing Plug Black 175658-1
- TE Connectivity, 1-963 Connector Housing 1-963291-1
- TE Connectivity, 4440 Connector Housing Black 3 Way 444072-1
- TE Connectivity, 3685 Connector Housing Plug 8 Way 368540-1
- TE Connectivity, 3685 Connector Housing Plug 368501-1

