TE Connectivity, 1843 Connector Housing Plug Black 184399-1
- RS Stock No.:
- 473-272
- Distrelec Article No.:
- 304-64-882
- Mfr. Part No.:
- 184399-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£169.32
(exc. VAT)
£203.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.32 | £1.129 |
*price indicative
- RS Stock No.:
- 473-272
- Distrelec Article No.:
- 304-64-882
- Mfr. Part No.:
- 184399-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Gender | Plug | |
| Series | 1843 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Gender Plug | ||
Series 1843 | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity 2X2 Plug Assembly, F Key, Class is a sophisticated interconnect solution designed for robust performance in demanding applications. This product combines reliability with advanced design, ensuring efficient signal integrity and minimal interference in electronic systems. Ideal for professionals requiring high-quality components, it provides a user-friendly installation process, enabling seamless integration into existing systems. Its compliance with international directives such as EU RoHS and ELV guarantees an environmentally responsible choice. With its low halogen content and absence of restricted materials, this assembly meets modern sustainability standards, making it suitable for todays environmentally-conscious designs. The product is aligned with industry expectations for efficiency and safety, providing users with peace of mind while enhancing their system's functionality.
Designed for reliable performance in challenging environments
User-friendly installation facilitates efficient setup
Complies with EU directives ensuring environmental safety
Low halogen content supports sustainable engineering practices
Adaptable for a variety of electronic applications
User-friendly installation facilitates efficient setup
Complies with EU directives ensuring environmental safety
Low halogen content supports sustainable engineering practices
Adaptable for a variety of electronic applications
Related links
- TE Connectivity, 1843 Connector Housing Socket Grey Cable Mount 4 Way 184393-2
- TE Connectivity, 1843 Automotive Connector Accessory Plug Black 184315-1
- TE Connectivity, 1777 Connector Housing Plug Black 177700-1
- TE Connectivity Wire Termination 1-967570-1
- TE Connectivity, 1756 Connector Housing Plug Black 175658-1
- TE Connectivity, 1790 Connector Housing Plug Black 179093-6
- TE Connectivity, 1759 Connector Housing Plug Black 8 Way 175964-3
- TE Connectivity, 1897 Connector Housing Plug Black 1897634-2

