TE Connectivity, 1777 Connector Housing Plug Black 177700-1
- RS Stock No.:
- 501-245
- Mfr. Part No.:
- 177700-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£181.50
(exc. VAT)
£217.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.50 | £22.688 |
*price indicative
- RS Stock No.:
- 501-245
- Mfr. Part No.:
- 177700-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Gender | Plug | |
| Series | 1777 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Gender Plug | ||
Series 1777 | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The TE Connectivity plug housing assembly is a sophisticated connector housing designed to meet evolving connection needs in various applications. Built with robust engineering and high-quality materials, this housing not only enhances the reliability of connections but also ensures compliance with stringent international regulations. Ideal for both current and future technological environments, this product exemplifies TE Connectivity's commitment to innovation and excellence. Users can trust this connector housing to deliver consistent performance, making it a critical component in any sophisticated electronic assembly.
Constructed for high-performance resilience under demanding conditions
Low halogen content aligns with environmental safety standards
Supports compatibility with various parts within the MULTILOCK system
Designed for seamless integration into multiple applications
Reflects a commitment to compliance with EU RoHS and ELV directives
Ideal choice for new design initiatives in advanced technology projects
Low halogen content aligns with environmental safety standards
Supports compatibility with various parts within the MULTILOCK system
Designed for seamless integration into multiple applications
Reflects a commitment to compliance with EU RoHS and ELV directives
Ideal choice for new design initiatives in advanced technology projects
Related links
- TE Connectivity, 1790 Connector Housing Plug Black 179093-6
- TE Connectivity, 1759 Connector Housing Plug Black 8 Way 175964-3
- TE Connectivity Wire Termination 1-967570-1
- TE Connectivity, 1897 Connector Housing Plug Black 1897634-2
- TE Connectivity, 1843 Connector Housing Plug Black 184399-1
- TE Connectivity, 1756 Connector Housing Plug Black 175658-1
- TE Connectivity, 2-220 Connector Housing Plug Black 2-2203663-6
- Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031

