Molex, 35843 Connector Housing Socket White 2 Way 35843-1206
- RS Stock No.:
- 684-646
- Mfr. Part No.:
- 35843-1206
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£210.04
(exc. VAT)
£252.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.04 | £1.75 |
*price indicative
- RS Stock No.:
- 684-646
- Mfr. Part No.:
- 35843-1206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Socket | |
| Current Rating | 7A | |
| Series | 35843 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Socket | ||
Current Rating 7A | ||
Series 35843 | ||
Colour White | ||
- COO (Country of Origin):
- KR
The Molex bulb socket is expertly designed for reliable performance in a variety of applications. This product features a sealed assembly in a Type A configuration ensuring uncompromised functionality in demanding environments. With an active status it is perfect for those in need of a durable and efficient solution in the socket category. The white nylon housing not only provides aesthetic appeal but also contributes to longevity and resistance against environmental factors. Designed to accommodate a maximum current of 7.0A and voltage of 12V this bulb socket offers exceptional versatility and reliability for modern electrical applications.
Sealed Type A assembly ensures protection against environmental elements
Active status guarantees dependable functionality for various uses
Constructed from durable nylon promoting longevity and robustness
Compatible with two circuits providing flexibility in configurations
Vertical entry angle facilitates efficient installation
Low-halogen material aligns with environmental compliance standards
Easy compatibility with a range of lamps and terminals for enhanced usability
Active status guarantees dependable functionality for various uses
Constructed from durable nylon promoting longevity and robustness
Compatible with two circuits providing flexibility in configurations
Vertical entry angle facilitates efficient installation
Low-halogen material aligns with environmental compliance standards
Easy compatibility with a range of lamps and terminals for enhanced usability
Related links
- Molex Through Hole Termination 35843-1205
- Molex, 35843 Automotive Connector Socket White 2 Way 35843-1236
- Molex Through Hole Termination 35842-1306
- Bulgin Crimp Termination PX0101P02GY
- Bulgin Crimp Termination PX0112P02GY
- Bulgin Crimp Termination PX0106P02BK
- Bulgin Crimp Termination PX0101P02BK
- Bulgin Crimp Termination PX0109P02BK

