Molex, 35842 Connector Housing Socket White 3 Way, Through Hole Termination 35842-1306
- RS Stock No.:
- 684-109
- Mfr. Part No.:
- 35842-1306
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£193.54
(exc. VAT)
£232.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £193.54 | £0.774 |
*price indicative
- RS Stock No.:
- 684-109
- Mfr. Part No.:
- 35842-1306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Type | Connector Housing | |
| Gender | Socket | |
| Current Rating | 7A | |
| Series | 35842 | |
| Colour | White | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Connector Housing | ||
Gender Socket | ||
Current Rating 7A | ||
Series 35842 | ||
Colour White | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- KR
The Molex bulb socket designed specifically for automotive applications, offering a dependable solution for connecting light bulbs with a robust sealed double housing assembly. With its white nylon resin construction and phosphor bronze metal components, this connector ensures not only enhanced durability and longevity but also compliance with RoHS and halogen-free standards. Ideal for various automotive projects, it facilitates seamless integration with PT bulb sockets, featuring a vertical entry angle and a reliable 30 cycles of durability. This product serves as a vital component in certain lighting setups, ensuring optimal performance under operational temperatures ranging from -40° to +105°C.
Active status ensures reliable availability for project needs
Versatile design suitable for automotive bulb applications
Sealed double housing assembly enhances durability in various conditions
White resin construction provides aesthetic cohesion in automotive designs
Phosphor bronze metal components offer superior conductivity
Durability of up to 30 mating cycles prolongs product lifespan
Fits seamlessly into PT bulb socket arrangements for ease of installation
Offers a maximum current capacity of 7.0A to meet varying electrical demands
Operational temperature range allows for wide application in different environments
Versatile design suitable for automotive bulb applications
Sealed double housing assembly enhances durability in various conditions
White resin construction provides aesthetic cohesion in automotive designs
Phosphor bronze metal components offer superior conductivity
Durability of up to 30 mating cycles prolongs product lifespan
Fits seamlessly into PT bulb socket arrangements for ease of installation
Offers a maximum current capacity of 7.0A to meet varying electrical demands
Operational temperature range allows for wide application in different environments
Related links
- Molex, 35842 Connector Housing Socket Grey 3 Way 35842-1305
- Molex, 35843 Connector Housing Socket White 2 Way 35843-1206
- Bulgin Crimp Termination PX0109P03GY
- Bulgin Crimp Termination PX0106P04BK
- Bulgin Crimp Termination PX0101P08ABK
- Bulgin Crimp Termination PX0109P04GY
- Bulgin Crimp Termination PX0112P08AGY
- Bulgin Crimp Termination PX0112P02GY

