Molex, 35842 Connector Housing Socket Grey 3 Way 35842-1305

Subtotal (1 bag of 150 units)*

£214.57

(exc. VAT)

£257.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£214.57£1.43

*price indicative

RS Stock No.:
684-645
Mfr. Part No.:
35842-1305
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

3

Gender

Socket

Current Rating

7A

Series

35842

Colour

Grey

COO (Country of Origin):
KR
The Molex PT Bulb Socket is an expertly designed component that facilitates secure reliable connections in various electrical applications. This double housing assembly crafted from durable materials ensures excellent performance across a broad temperature range making it an ideal choice for diverse environments. With its unique sealed design and compatibility with specific terminal parts this socket enhances operational efficiency while maintaining compliance with industry standards. The PT Bulb Socket combines functionality with a sleek grey aesthetic suitable for modern designs ensuring that it seamlessly integrates into your project while providing long-lasting utility.

Constructed with high-quality phosphor bronze metal for enhanced conductivity
Nylon resin housing guarantees durability and longevity under operational stresses
Features a vertical entry angle for optimal connection alignment
Sealed design ensures protection against dust and moisture which enhancing reliability
Compatible with a variety of terminal parts improving versatility in application
Limited to 30 mating cycles to maintain performance standards
Lightweight at 10.667g facilitating ease of installation

Related links