Molex, 35533 Connector Housing Socket Grey 2 Way, Through Hole Termination 35533-0205
- RS Stock No.:
- 683-651
- Mfr. Part No.:
- 35533-0205
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£186.81
(exc. VAT)
£224.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.81 | £0.623 |
*price indicative
- RS Stock No.:
- 683-651
- Mfr. Part No.:
- 35533-0205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Socket | |
| Number of Rows | 2 | |
| Series | 35533 | |
| Colour | Grey | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Socket | ||
Number of Rows 2 | ||
Series 35533 | ||
Colour Grey | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- KR
The Molex PT Bulb Socket Single Housing Assembly designed to provide a reliable and efficient connection for lighting applications. With its robust construction and precision engineering this socket caters to the needs of various automotive and industrial environments. Its unsealed design ensures compatibility with bayonet base bulbs making it an essential component for those seeking longevity and performance in their electronic systems. This product also features a maximum voltage rating of 12V and can handle currents up to 7.0A ensuring it meets the demands of high-performance applications with ease. Furthermore its durable nylon and phosphor bronze materials offer excellent resistance to wear promising a prolonged operational life.
Obsolete status indicates a focus on advanced solutions while maintaining existing operational reliability
Constructed from high-quality nylon and phosphor bronze for outstanding durability
Provides a vertical entry angle which ensuring ease of installation in various applications
Rated for a maximum of 50 mating cycles offering reliability in frequent use
Compatible with contact terminals for seamless integration into existing systems
Low-halogens compliant which enhancing safety and environmental responsibility
Efficiently mates with bayonet base bulbs facilitating diverse lighting options
Lightweight design with a net weight of only 5.520 grams contributing to optimised systems
Constructed from high-quality nylon and phosphor bronze for outstanding durability
Provides a vertical entry angle which ensuring ease of installation in various applications
Rated for a maximum of 50 mating cycles offering reliability in frequent use
Compatible with contact terminals for seamless integration into existing systems
Low-halogens compliant which enhancing safety and environmental responsibility
Efficiently mates with bayonet base bulbs facilitating diverse lighting options
Lightweight design with a net weight of only 5.520 grams contributing to optimised systems
Related links
- Molex Through Hole Termination 35843-1205
- TE Connectivity Cable Termination 2-1564516-1
- TE Connectivity, 1843 Connector Housing Socket Grey Cable Mount 4 Way 184393-2
- TE Connectivity Wire Termination DTM06-08SA
- TE Connectivity Wire Termination DTM06-2S-P006
- Molex, 35842 Connector Housing Socket Grey 3 Way 35842-1305
- TE Connectivity Crimp Termination 2005939-3
- Deutsch Crimp Termination DTM04-2P-E003

