Molex, 35843 Connector Housing Socket Grey 2 Way, Through Hole Termination 35843-1205

Subtotal (1 bag of 120 units)*

£205.99

(exc. VAT)

£247.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£205.99£1.717

*price indicative

RS Stock No.:
684-342
Mfr. Part No.:
35843-1205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

2

Gender

Socket

Number of Rows

2

Current Rating

7A

Series

35843

Colour

Grey

Termination Method

Through Hole

COO (Country of Origin):
KR
The Molex PT Bulb Socket Single Housing Assembly is engineered for reliable performance in lighting applications. This sealed socket designed specifically to accommodate P21W bulbs ensuring compatibility and ease of use. Crafted from durable nylon resin it delivers high resistance to environmental factors making it perfect for both indoor and outdoor installations. With a current rating of 7.0A and a maximum voltage of 12V this socket offers a robust solution for your lighting needs featuring a vertical entry angle and efficient terminations for seamless integration.

Durable nylon resin construction provides excellent resistance to environmental stress
Sealed design ensures optimal performance in various lighting applications
Compatible with P21W bulbs making it a versatile choice for different setups
Rated for a maximum current of 7.0A and a voltage of 12V for reliable operation
Vertical entry angle facilitates straightforward installation and wiring
Lightweight at 9.980g which ensuring ease of transport and handling

Related links