TE Connectivity, MATEnet Header Blue Board Mount 2 Way, PCB Termination 9-2304372-9
- RS Stock No.:
- 428-511
- Mfr. Part No.:
- 9-2304372-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£18.07
(exc. VAT)
£21.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £18.07 |
10 + | £16.62 |
*price indicative
- RS Stock No.:
- 428-511
- Mfr. Part No.:
- 9-2304372-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Connectivity Header | |
Mounting Type | Board Mount | |
Series | MATEnet | |
Colour | Blue | |
Termination Method | PCB | |
Height | 13.5mm | |
Width | 17.75mm | |
Depth | 21.1mm | |
Housing Material | PA GF | |
Minimum Operating Temperature | -40°C | |
Series Number | 9-2304372-9 | |
Maximum Operating Temperature | +105°C | |
Contact Plating | Copper Alloy | |
Corded | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Connectivity Header | ||
Mounting Type Board Mount | ||
Series MATEnet | ||
Colour Blue | ||
Termination Method PCB | ||
Height 13.5mm | ||
Width 17.75mm | ||
Depth 21.1mm | ||
Housing Material PA GF | ||
Minimum Operating Temperature -40°C | ||
Series Number 9-2304372-9 | ||
Maximum Operating Temperature +105°C | ||
Contact Plating Copper Alloy | ||
Corded Yes | ||
- COO (Country of Origin):
- DE
The TE Connectivity Wire to board header designed for shielded data connectivity in automotive applications. It features a horizontal PCB mount orientation and a 1.8 mm centreline pitch, ensuring compact and reliable performance in demanding environments.
Board mount
No of positions 2
RoHS and REACH compliant
No of positions 2
RoHS and REACH compliant
Related links
- TE Connectivity Through Hole Termination 1-776087-5
- TE Connectivity Through Hole Termination 1-776230-5
- TE Connectivity, Universal MATE-N-LOK Vertical PIN 9 Way PCB Mount Header for use with Wire To Board
- TE Connectivity PCB Termination 185226-2
- TE Connectivity PCB Termination 2355844-1
- TE Connectivity PCB Termination 2356408-1
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Termination
- TE Connectivity 2213 Vertical Plug Push In Termination,