TE Connectivity, 60986, 60986-1 Through Hole Receptacle Receptacle
- RS Stock No.:
- 469-328
- Mfr. Part No.:
- 60986-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£172.44
(exc. VAT)
£206.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £172.44 | £0.144 |
*price indicative
- RS Stock No.:
- 469-328
- Mfr. Part No.:
- 60986-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | 60986 | |
Gender | Receptacle | |
Contact Plating | Tin | |
Mounting Type | Through Hole | |
Series Number | 60986-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series 60986 | ||
Gender Receptacle | ||
Contact Plating Tin | ||
Mounting Type Through Hole | ||
Series Number 60986-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle terminal is designed to provide dependable connections for a variety of electronic applications. Made with high-quality materials, it accommodates wire sizes from 24 to 20 AWG, ensuring versatility for different projects. With a hole diameter of 5.2 mm, it is suitable for various PCB layouts and configurations. The crimp termination method ensures a secure and reliable connection to wires, enhancing the overall longevity of your electrical assemblies. With pre-tin plating, this terminal also offers improved conductivity and resistance to corrosion, making it an ideal choice for long-term applications. Its careful engineering highlights efficiency in design, encouraging straightforward installation without compromising performance.
Crafted from durable materials for lasting performance
Designed for straightforward crimp termination to wires
Ideal for both new designs and replacement in existing assemblies
Offers versatility for various wire sizes, maximising compatibility
Pre-tin plating enhances electrical conductivity and reduces corrosion
Optimised for efficient installation in space-constrained environments
Complies with strict environmental regulations, ensuring safety
Designed for straightforward crimp termination to wires
Ideal for both new designs and replacement in existing assemblies
Offers versatility for various wire sizes, maximising compatibility
Pre-tin plating enhances electrical conductivity and reduces corrosion
Optimised for efficient installation in space-constrained environments
Complies with strict environmental regulations, ensuring safety
Related links
- TE Connectivity 60789-1 Cable Receptacle Receptacle
- TE Connectivity 1326032-2 Female Receptacle
- TE Connectivity 1565079-1 Female Receptacle
- TE Connectivity 1241406-3 Female Receptacle
- TE Connectivity 1318329-1 Female Receptacle
- TE Connectivity 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity, AMP MCP Female Receptacle