TE Connectivity Wire Female Tab Terminal
- RS Stock No.:
- 305-010
- Mfr. Part No.:
- 1-962919-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£8.46
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
- Plus 999,999,719 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 4 | £8.46 | £0.846 |
5 - 9 | £7.78 | £0.778 |
10 + | £7.01 | £0.701 |
*price indicative
- RS Stock No.:
- 305-010
- Mfr. Part No.:
- 1-962919-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 40A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Width | 5.8mm | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 40A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Width 5.8mm | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Tab Terminal
- Wire Female Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips