Wire Female Tab Terminal
- RS Stock No.:
- 304-975
- Mfr. Part No.:
- 5-963716-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 50 units)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 522 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £7.85 | £0.157 |
*price indicative
- RS Stock No.:
- 304-975
- Mfr. Part No.:
- 5-963716-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 0.63mm | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 0.63mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- Wire Female Tab Terminal
- TE Connectivity Wire Female Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
