TE Connectivity Wire Female Receptacle Terminal

Subtotal (1 tape of 50 units)*

£8.61

(exc. VAT)

£10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 214 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£8.61£0.172

*price indicative

Packaging Options:
RS Stock No.:
304-869
Mfr. Part No.:
1-2141859-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Tin

Current Rating

11A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Width

2.8mm

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is tin-plated with a 2.8 mm tab width and 0.8 mm tab thickness. It supports 22 AWG or 0.35 mm² wire and is sealable. It is part of the AMP MCP 2.8 series, compatible with LV214 industry standards, and designed for use with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -40 to 130°C.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links