TE Connectivity, AMP MCP 2.8 Female Crimp

Subtotal (1 reel of 4000 units)*

£411.91

(exc. VAT)

£494.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£411.91£0.103

*price indicative

RS Stock No.:
304-868
Mfr. Part No.:
1-2141859-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Terminal

Termination Type

Crimp

Series

AMP MCP 2.8

Gender

Female

Current

11A

Contact Plating

Tin

Contact Material

Copper Iron Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Width

2.8mm

Length

25mm

Height

27.9mm

Diameter

2.79mm

Standards/Approvals

RoHS compliant, meets LV214 industry standards

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is tin-plated with a 2.8 mm tab width and 0.8 mm tab thickness. It supports 22 AWG or 0.35 mm² wire and is sealable. It is part of the AMP MCP 2.8 series, compatible with LV214 industry standards, and designed for use with copper wire base material. The Terminal features a crimp termination method and operates within a temperature range of -40 to 130°C.

Locking lance

Tin plating for wire contact termination area

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy