TE Connectivity, AMP MCP 2.8 series or similar Female Crimp
- RS Stock No.:
- 305-008
- Mfr. Part No.:
- 1-962919-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£756.72
(exc. VAT)
£908.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £756.72 | £0.504 |
*price indicative
- RS Stock No.:
- 305-008
- Mfr. Part No.:
- 1-962919-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | AMP MCP 2.8 series or similar | |
| Gender | Female | |
| Current | 40A | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Width | 5.8mm | |
| Diameter | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series AMP MCP 2.8 series or similar | ||
Gender Female | ||
Current 40A | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Width 5.8mm | ||
Diameter 2.8mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, AMP MCP 2.8 series or similar Female Crimp
- TE Connectivity, AMP MCP 2.8 series or similar Female Tab Terminal Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp Tab Crimp
- TE Connectivity AMP MCP or similar automotive terminal series Female Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp
