TE Connectivity, Get 64 Female 96 Way Housing for use with Rectangular Connectors
- RS Stock No.:
- 479-350
- Mfr. Part No.:
- 1924943-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£169.72
(exc. VAT)
£203.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.72 | £11.315 |
*price indicative
- RS Stock No.:
- 479-350
- Mfr. Part No.:
- 1924943-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Rectangular Connectors | |
Accessory Type | Housing | |
Series | Get 64 | |
Terminal Size | 1.2mm | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 96 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Rectangular Connectors | ||
Accessory Type Housing | ||
Series Get 64 | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 96 | ||
- COO (Country of Origin):
- US
The TE Connectivity plug assembly is engineered for high-performance applications, featuring a robust design tailored for female terminals in automotive environments. With its innovative keying system, this connector ensures reliable and secure connections while facilitating simple integration into various assemblies. Its durable PA housing material ensures the unit withstands extreme operating temperatures, making it suitable for demanding conditions. The compact configuration supports 96 positions over four rows, maximising efficiency without compromising space. This connector is compliant with stringent EU RoHS directives, confirming its environmentally friendly credentials while promoting safe usage practices. Ideal for wire-to-board connectivity, this assembly epitomises reliability, functionality, and utility in automotive applications.
Designed specifically for automotive applications
Compact rectangular shape optimises space utilisation
Integrated primary locking feature enhances connection security
Sealable design to protect against environmental factors
Mating alignment type ensures proper connections every time
High-quality PA material promotes long-lasting durability
Max operating temperature rating supports higher performance
Meets compliance standards for hazardous substances
Compact rectangular shape optimises space utilisation
Integrated primary locking feature enhances connection security
Sealable design to protect against environmental factors
Mating alignment type ensures proper connections every time
High-quality PA material promotes long-lasting durability
Max operating temperature rating supports higher performance
Meets compliance standards for hazardous substances
Related links
- TE Connectivity, Get 64 Receptacle 96 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 64 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity Get .64 Connector System Series Cable Mount Housing 2.54 mm 2 Row(s)
- TE Connectivity, AMP MCP 1.5K Receptacle 6 Way Housing For Female Terminals for use with Rectangular Connectors
- TE Connectivity, GET Male Terminal for use with Automotive Connectors
- TE Connectivity 2-794 Horizontal Receptacle 22 Way Housing for use with Standard Rectangular Connectors
- ITT Cannon Female 96 Way