TE Connectivity Get .64 Connector System Series 180° Cable Housing, 22 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 508-390
- Mfr. Part No.:
- 1-1452842-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 208 units)*
£306.10
(exc. VAT)
£367.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £306.10 | £1.472 |
*price indicative
- RS Stock No.:
- 508-390
- Mfr. Part No.:
- 1-1452842-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | Get .64 Connector System | |
| Current | 30A | |
| Pitch | 5mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | 180° | |
| Connector System | Wire-to-Wire, Wire-to-Board | |
| Mount Type | Cable | |
| Row Pitch | 5mm | |
| Termination Type | Wire & Cable | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series Get .64 Connector System | ||
Current 30A | ||
Pitch 5mm | ||
Number of Contacts 22 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation 180° | ||
Connector System Wire-to-Wire, Wire-to-Board | ||
Mount Type Cable | ||
Row Pitch 5mm | ||
Termination Type Wire & Cable | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 22 Position Housing is engineered for optimal performance in wire-to-board and wire-to-wire applications. Designed to accommodate female terminals, this advanced connector housing offers a reliable solution with flexible configurations. Its robust construction ensures a secure connection across varying environmental conditions, making it ideal for automotive applications. The housing features a versatile centreline pitch of 2.54 mm and 5 mm, optimising space while maintaining high functionality. With a primary locking feature integrated into the housing, users can trust the stability and durability of their connections.
Mixed and hybrid connector design enhances versatility
Rectangular shape ensures efficient space utilisation
Sealable features protect against environmental contaminants
Integrated locking mechanism provides added security during operation
Constructed from durable PA GF material for enhanced resilience
Keyed alignment prevents incorrect mating and improves reliability
Box packaging facilitates safe storage and transport
Related links
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
