TE Connectivity, Get 64 Receptacle 96 Way Housing For Female Terminals for use with Wire To Board

Subtotal (1 pack of 30 units)*

£137.93

(exc. VAT)

£165.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£137.93£4.598

*price indicative

RS Stock No.:
471-233
Mfr. Part No.:
1924941-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Wire To Board

Series

Get 64

Terminal Size

1.2mm

Body Orientation

Straight

Gender

Receptacle

Number of Contacts

96

COO (Country of Origin):
MX
The TE Connectivity plug assembly represents a cutting-edge solution within the GET 0.64 Connector System, designed specifically for automotive applications. Its robust rectangular shape houses a configuration of 96 positions, ensuring seamless connectivity and reliability. The innovative design incorporates an integral primary locking mechanism within the housing, enhancing stability and preventing accidental disconnection. With a meticulous approach to engineering, this connector is constructed from durable materials that withstand various environmental conditions, showcasing resilience in both function and application. Ideal for wire-to-board connections, it supports a wide range of operating temperatures, making it versatile for different automotive needs. Furthermore, its smart keying feature enables easy alignment during mating, offering a user-friendly experience while maintaining high-performance standards.

Features a mixed and hybrid connector design for enhanced versatility
Comprises an integrated strain relief for added durability
Offers superior contact position assurance capability
Constructed with environmentally resilient housing material
Designed with a cable exit angle of 90 degrees for flexible installation options
Includes the convenience of receptacle contact type
Facilitates efficient wire and cable terminations
Features multiple blank cavity positions for custom configurations
Supports a variety of mating tab widths for compatibility with different terminals
Backed by comprehensive compliance documentation for assurance

Related links