TE Connectivity, HD34-18-14SN-059, HD34 Female 14 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 475-994
- Mfr. Part No.:
- HD34-18-14SN-059
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£162.28
(exc. VAT)
£194.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.28 | £32.456 |
*price indicative
- RS Stock No.:
- 475-994
- Mfr. Part No.:
- HD34-18-14SN-059
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | HD34 | |
Terminal Size | 16mm | |
Gender | Female | |
Number of Contacts | 14 | |
Series Number | HD34-18-14SN-059 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series HD34 | ||
Terminal Size 16mm | ||
Gender Female | ||
Number of Contacts 14 | ||
Series Number HD34-18-14SN-059 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Hybrid housing for female terminals presents a robust solution for wire-to-wire applications, offering versatility with its 14 positions and sealable design. Engineered for power and signal distribution, this connector seamlessly integrates into panel mount or cable mount configurations, ensuring dependable connectivity in diverse environments. Constructed from durable aluminium, it accommodates a wide range of wire insulation diameters, making it suitable for various applications. Furthermore, its design ensures compatibility with both automotive and industrial needs, reflecting a commitment to quality and functionality. This innovative product is a testament to the advanced engineering behind TE connectivity's DEUTSCH HD series.
Designed to handle challenging operating conditions
Facilitates efficient signal transmission
Provides robust strain relief options through accessories
Constructed to ensure high degrees of moisture protection
Accommodates a wide array of wire insulation diameters
Simplifies the mating process with non-keyed alignment
Features a primary locking mechanism for added security
Designed for easy installation and maintenance in the field
Facilitates efficient signal transmission
Provides robust strain relief options through accessories
Constructed to ensure high degrees of moisture protection
Accommodates a wide array of wire insulation diameters
Simplifies the mating process with non-keyed alignment
Features a primary locking mechanism for added security
Designed for easy installation and maintenance in the field
Related links
- TE Connectivity HD34 Female 31 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity HD34 Male 21 Way Housing For Male Terminals for use with Automotive Housings
- Deutsch Wire Termination HD34-18-14PN
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- TE Connectivity AMP Right Angle Female 14 Way Connector Housing for use with Automotive Connector
- TE Connectivity 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, Multilock Connector System Female 49 Way Housing For Female Terminals for use with Automotive Housings