TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- RS Stock No.:
- 475-074
- Mfr. Part No.:
- 1717934-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£139.52
(exc. VAT)
£167.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £139.52 | £4.651 |
*price indicative
- RS Stock No.:
- 475-074
- Mfr. Part No.:
- 1717934-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing Cap | |
For Use With | Wire And Cable | |
Series | AMPSEAL 16 | |
Terminal Size | 1.5mm | |
Body Orientation | Straight | |
Gender | PIN | |
Number of Contacts | 12 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing Cap | ||
For Use With Wire And Cable | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender PIN | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 12 Position Housing from AMPSEAL 16 is a robust solution for wire-to-wire connectivity in automotive applications. Designed with a 4.5 mm centreline, it features a sealable construction that ensures reliable performance in demanding environments. The housing is crafted from high-quality PBT GF15 material, enhancing durability and heat resistance. With integrated primary locking features and a cable mount configuration, it is ideal for free-hanging installations. This product not only meets the stringent IP67 rating for water and dust resistance but also adheres to important industry standards including UL flammability guidelines, ensuring safety and compliance in all installations.
Offers a secure, integrated locking mechanism for improved reliability
Designed for operational stability in extreme temperature ranges
Features a 180° cable exit angle to facilitate efficient wiring
Constructed with low halogen materials for enhanced safety
Equipped with a keyed mating alignment for easy connectivity
Provides excellent strain relief features for robust connections
Compliant with leading environmental regulations for responsible use
Supports high voltage operating conditions for demanding applications
Designed for operational stability in extreme temperature ranges
Features a 180° cable exit angle to facilitate efficient wiring
Constructed with low halogen materials for enhanced safety
Equipped with a keyed mating alignment for easy connectivity
Provides excellent strain relief features for robust connections
Compliant with leading environmental regulations for responsible use
Supports high voltage operating conditions for demanding applications
Related links
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable