Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W220S
- RS Stock No.:
- 921-3280
- Mfr. Part No.:
- EEUEE2W220S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£100.10
(exc. VAT)
£120.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £1.001 | £100.10 |
200 - 300 | £0.951 | £95.10 |
400 - 900 | £0.904 | £90.40 |
1000 - 1900 | £0.754 | £75.40 |
2000 + | £0.735 | £73.50 |
*price indicative
- RS Stock No.:
- 921-3280
- Mfr. Part No.:
- EEUEE2W220S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Series | EE RADIAL | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 945mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series EE RADIAL | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 945mA | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUEE2W220S
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UPW2W101MRD
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3