Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UPW2W101MRD
- RS Stock No.:
- 715-3293
- Mfr. Part No.:
- UPW2W101MRD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-3293
- Mfr. Part No.:
- UPW2W101MRD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 100µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 12.5mm | |
Lifetime | 8000h | |
Tolerance | ±20% | |
Ripple Current | 350mA | |
Series | PW | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 12.5mm | ||
Lifetime 8000h | ||
Tolerance ±20% | ||
Ripple Current 350mA | ||
Series PW | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UCS2W680MHD
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5