Panasonic 3300μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM332

Bulk discount available

Subtotal (1 unit)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.99
25 - 49£1.87
50 - 99£1.75
100 - 249£1.64
250 +£1.47

*price indicative

RS Stock No.:
727-0574
Distrelec Article No.:
167-25-666
Mfr. Part No.:
ECA1HM332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

1.5A

Series

M-A

Polarised

Polar

Leakage Current

3 μA

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links