Panasonic 3300μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM332
- RS Stock No.:
- 923-3209
- Mfr. Part No.:
- ECA1HM332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £1.30 | £65.00 |
| 250 - 450 | £1.264 | £63.20 |
| 500 - 950 | £1.23 | £61.50 |
| 1000 + | £1.198 | £59.90 |
*price indicative
- RS Stock No.:
- 923-3209
- Mfr. Part No.:
- ECA1HM332
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Ripple Current | 1.5A | |
| Series | M-A | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 1.5A | ||
Series M-A | ||
- COO (Country of Origin):
- JP
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM332
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECEA1HN100U
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7


