Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W100U

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.53

(exc. VAT)

£4.235

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 1,035 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.706£3.53
50 - 245£0.528£2.64
250 - 495£0.354£1.77
500 - 995£0.314£1.57
1000 +£0.302£1.51

*price indicative

Packaging Options:
RS Stock No.:
699-7565
Mfr. Part No.:
EEUEE2W100U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

330mA

Series

EE RADIAL

Polarised

Polar

Tolerance

±20%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links