Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EEUED2E101S
- RS Stock No.:
- 526-2146
- Mfr. Part No.:
- EEUED2E101S
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.37
(exc. VAT)
£2.84
(inc. VAT)
- RS Stock No.:
- 526-2146
- Mfr. Part No.:
- EEUED2E101S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 1.5A | |
Series | ED RADIAL | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 1.5A | ||
Series ED RADIAL | ||
Tolerance ±20% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S
- KEMET 680μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ALP20A681DD250
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECA2EM101