Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H331

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.96

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 145 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.792£3.96
50 - 245£0.598£2.99
250 - 495£0.434£2.17
500 - 995£0.388£1.94
1000 +£0.376£1.88

*price indicative

Packaging Options:
RS Stock No.:
449-1107
Mfr. Part No.:
EEUFC1H331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

63mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

1.48A

Polarised

Polar

Tolerance

±20%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links