Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H331

Bulk discount available

Subtotal (1 bag of 100 units)*

£45.60

(exc. VAT)

£54.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.456£45.60
200 - 300£0.433£43.30
400 - 900£0.412£41.20
1000 +£0.391£39.10

*price indicative

RS Stock No.:
920-4917
Mfr. Part No.:
EEUFC1H331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.48A

Leakage Current

3 μA

Series

FC Radial

Polarised

Polar

Equivalent Series Resistance

63mΩ

Tolerance

±20%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links