Vishay 1000μF Electrolytic Aluminium Capacitor 16V dc, Through Hole - MAL202190512E3
- RS Stock No.:
- 288-2025
- Distrelec Article No.:
- 167-07-509
- Mfr. Part No.:
- MAL202190512E3
- Brand:
- Vishay
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 47 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | £3.04 |
*price indicative
- RS Stock No.:
- 288-2025
- Distrelec Article No.:
- 167-07-509
- Mfr. Part No.:
- MAL202190512E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 x 25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 25mm | ||
- COO (Country of Origin):
- AT
The axial electrolytic capacitor is an aluminum capacitor designed for a wide range of applications. With its polarized aluminum electrolytic construction and axial leads, it provides efficient and reliable performance. The capacitor is compact in size, making it suitable for portable and mobile equipment. It is compliant with RoHS directive 2002/95/EC, ensuring its environmental friendliness. The capacitor has a rated capacitance range of 0.47 μF to 10,000 μF and a rated voltage range of 6.3 V to 100 V. Its compact size, high CV product, and ability to withstand high voltage make it suitable for various applications in general purpose, industrial, automotive, and audio-video sectors.
Polarized aluminum electrolytic capacitor with axial leads
Compact size for easy installation
Compliant with RoHS directive, ensuring environmental friendliness
Wide range of rated capacitance and voltage options
Suitable for general purpose, industri
Compact size for easy installation
Compliant with RoHS directive, ensuring environmental friendliness
Wide range of rated capacitance and voltage options
Suitable for general purpose, industri
Related links
- Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM330
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL202190512E3
- Nippon Chemi-Con 4700μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKMQ160ELL472ML25S
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL332MK35S
- RND 22μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M220DA1L
- RND 220μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M221EA6L
- RND 10μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M100CA1L